Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€119.12

(exc. VAT)

€146.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€119.12

*price indicative

RS Stock No.:
890-663
Mfr. Part No.:
3RF3330-1BA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

30A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

121mm

Width

22.5mm

Standards/Approvals

RCM

Height

95mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay serves a Crucial role in precise control within AC applications, designed to handle high-voltage scenarios while ensuring reliable performance under various conditions.

Handles operating voltages from 48 to 600 V AC

Boasts a high blocking voltage of up to 1,600 V for enhanced reliability

Features a Compact design with dimensions of 95 mm height and 22.5 mm width

Offers robust surge resistance rated at 1,300 A for dependable usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy