Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€82.40

(exc. VAT)

€101.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.40

*price indicative

RS Stock No.:
890-728
Mfr. Part No.:
3RF3310-1AA04-0KN0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

10A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Width

22.5mm

Length

89mm

Height

95mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay serves as a reliable switch for controlling loads within AC circuits, designed to handle operational demands effectively and efficiently.

Operates at high efficiency with low power consumption, maximising energy savings

Supports a wide operating voltage range of 48 to 460 V for versatility in applications

Ensures a low power loss of 9.4 VA for reduced heat generation

Offers dependable protection with a surge voltage resistance of 6 kV and IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy