Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 230V ac Control

Subtotal (1 unit)*

€113.82

(exc. VAT)

€140.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.82

*price indicative

RS Stock No.:
890-734
Mfr. Part No.:
3RF3310-1AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

10A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

95mm

Length

89mm

Standards/Approvals

RCM

Width

22.5mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient control of AC power, providing reliable operation for loads up to 10 A under varying voltage conditions. Its Compact size ensures ease of integration in diverse applications.

Offers high blocking voltage with minimal power loss of 9.4 VA

Designed to operate reliably within a temperature range of -25 to +60 °C

Provides an insulation voltage rating of 600 V and surge voltage resistance of 6 kV

Compatible with a variety of conductor cross-sections for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy