Siemens SIRIUS 3RF33 Series Solid State Contactor, 50 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 230V ac Control

Subtotal (1 unit)*

€181.76

(exc. VAT)

€223.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.76

*price indicative

RS Stock No.:
890-600
Mfr. Part No.:
3RF3350-1AA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

50A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Length

133mm

Height

100mm

Standards/Approvals

RCM

Width

50mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed primarily for controlling AC loads. This device efficiently manages switch operations while ensuring high performance under varying electrical conditions.

Power loss is limited to a maximum of 47 VA for enhanced energy efficiency

Accommodates multiple operating voltages ranging from 48 to 600 V AC

Features a rated operational current of 50 A with a high surge current resistance of 1,300 A

Designed for easy installation with screw and Snap-on mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy