Siemens SIRIUS 3RF33 Series Solid State Contactor, 20 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 30V dc Control

Subtotal (1 unit)*

€91.19

(exc. VAT)

€112.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.19

*price indicative

RS Stock No.:
890-759
Mfr. Part No.:
3RF3320-1AA45
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

20A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

30V dc

Minimum Control Voltage

4V

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

Contact Configuration

1 NO

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Length

121mm

Width

22.5mm

Height

95mm

Standards/Approvals

RCM

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay offers a robust solution for controlling AC loads up to 20 A, ensuring efficient zero-point switching for reliable operation in demanding environments.

Designed for operational currents up to 20 A under various conditions

It operates within a wide voltage range of 48 to 600 V AC

Power loss is limited to a maximum of 18.6 VA, ensuring energy efficiency

Boasts a derating temperature of 40 °C for enhanced thermal management

Features IP20 protection class, ensuring safety against accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy