Siemens SIRIUS 3RF33 Series Solid State Contactor, 20 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€112.93

(exc. VAT)

€138.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.93

*price indicative

RS Stock No.:
890-774
Mfr. Part No.:
3RF3320-2AA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Contactor

Maximum Load Current

20A

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Spring Load Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RCM

Length

121mm

Height

95mm

Width

22.5mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient switching of electrical loads. It effectively handles a current rating of 20 A, making it suitable for various industrial applications.

High blocking voltage ensures reliable operation under demanding conditions

Flexible operating voltage range from 48 to 600 V accommodates diverse applications

Compact dimensions allow for easy installation in space-constrained environments

Low power loss of 18.6 VA supports energy-efficient operations

Support for DC control supply voltages enhances versatility in system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy