Siemens SIRIUS 3RF33 Series Solid State Contactor, 20 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control

Subtotal (1 unit)*

€107.63

(exc. VAT)

€132.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.63

*price indicative

RS Stock No.:
890-781
Mfr. Part No.:
3RF3320-3AA06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

20A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

600V

Minimum Load Voltage

48V

Maximum Control Voltage

24V dc

Minimum Control Voltage

15V

Series

SIRIUS 3RF33

Terminal Type

Ring Cable Lug

IP Rating

IP00

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

22.5mm

Standards/Approvals

RCM

Length

121mm

Height

95mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for efficient switching. It primarily functions within operational ratings of 20 A at up to 600 V AC, making it Ideal for various industrial applications.

Utilises zero-point switching technology for enhanced control

Boasts high blocking voltage up to 1,600 V for robust performance

Features a power loss of 18.6 VA maximum for energy efficiency

Designed to operate in temperatures from -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy