Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 230 V Load, 24V dc Control

Subtotal (1 unit)*

€90.36

(exc. VAT)

€111.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.36

*price indicative

RS Stock No.:
890-783
Mfr. Part No.:
3RF3330-1AA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

30A

Product Type

Solid State Contactor

Mount Type

Screw Fixing, Snap-On

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF33

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Point

Maximum Operating Temperature

60°C

Height

95mm

Width

22.5mm

Standards/Approvals

RCM

Length

121mm

Off State Leakage Current

10mA

Output Type

Thyristor

COO (Country of Origin):
DE
The Siemens SIRIUS Solid State Relay serves as a 1-pole AC-1 relay, designed for efficient control of electrical circuits while maintaining optimal thermal management.

Maximum power loss is limited to 25 VA

Rated operational current achieves up to 30 A under various load conditions

Designed with a high insulation voltage of 600 V for enhanced safety

Robust surge voltage resistance rated at 6 kV enhances durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy