Siemens SIRIUS 3RF33 Series Solid State Contactor, 10 A Load, Screw Fixing, Snap-On Mount, 230 V Load, 24V dc Control
- RS Stock No.:
- 890-726
- Mfr. Part No.:
- 3RF3310-1AA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€77.44
(exc. VAT)
€95.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.44 |
*price indicative
- RS Stock No.:
- 890-726
- Mfr. Part No.:
- 3RF3310-1AA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Contactor | |
| Mount Type | Screw Fixing, Snap-On | |
| Maximum Load Voltage | 230V | |
| Minimum Load Voltage | 24V | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 15V | |
| Series | SIRIUS 3RF33 | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Point | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM | |
| Height | 95mm | |
| Length | 89mm | |
| Width | 22.5mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 10A | ||
Product Type Solid State Contactor | ||
Mount Type Screw Fixing, Snap-On | ||
Maximum Load Voltage 230V | ||
Minimum Load Voltage 24V | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 15V | ||
Series SIRIUS 3RF33 | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Point | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM | ||
Height 95mm | ||
Length 89mm | ||
Width 22.5mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Relay designed to provide efficient control of electrical circuits, ensuring reliable operation within a wide range of voltage conditions and providing robust functionality for industrial applications.
Operates with a maximum power loss of 9.4 VA, promoting energy efficiency
Offers a wide operating voltage range from 24 to 230 V for AC, ensuring versatility
Supports operational currents up to 10 A, suitable for heavy-duty applications
Built to withstand environmental conditions with a temperature range of -25 to +60 °C
Related links
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 230 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor Screw Fixing 460 V Load, 30V dc Control
