Siemens SIRIUS 3RF31 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 460 V Load, 230V ac Control

Subtotal (1 unit)*

€73.15

(exc. VAT)

€89.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.15

*price indicative

RS Stock No.:
890-791
Mfr. Part No.:
3RF3125-1AA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Maximum Control Voltage

230V ac

Minimum Control Voltage

110V

Series

SIRIUS 3RF31

Terminal Type

Screw Terminal

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

48mm

Height

85mm

Standards/Approvals

UR

Width

22.5mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens SIRIUS semiconductor relay serves as a reliable switching device for various applications, designed for seamless integration with heat sinks and featuring a Compact width of 22.5 mm for efficient space utilisation.

Operates within a voltage range of 48 to 460 V for versatile use

Handles a maximum operational current of 25 A for robust performance

Rated insulation voltage of 600 V enhances safety and reliability

Features a maximum power loss of 30 VA to ensure energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy