Siemens SIRIUS 3RF31 Series Solid State Relay, 25 A Load, Screw Fixing Mount, 460 V Load, 24V dc Control

Subtotal (1 unit)*

€66.70

(exc. VAT)

€82.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.70

*price indicative

RS Stock No.:
890-572
Mfr. Part No.:
3RF3125-2AA04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Screw Fixing

Maximum Load Voltage

460V

Minimum Load Voltage

48V

Minimum Control Voltage

15V

Maximum Control Voltage

24V dc

Series

SIRIUS 3RF31

Terminal Type

Spring Load Terminal

Contact Configuration

1 NO

IP Rating

IP20

Switching Function

Zero Point

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

85mm

Width

22.5mm

Standards/Approvals

UR

Length

48mm

Output Type

Thyristor

Off State Leakage Current

10mA

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for reliable performance in various applications, operating within a robust voltage range of 48 to 460 volts and accommodating up to 20 A.

Zero-point switching function ensures precise operation

Power loss is limited to a maximum of 22 VA for efficiency

Versatile operating voltage supports both AC and DC systems

Compact design fits in a width of just 22.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy