RS PRO Solid State Relay, 30 A Load, DIN Rail Mount, 530 Vrms Load, 32V dc Control
- RS Stock No.:
- 121-3896
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€74.00
(exc. VAT)
€91.02
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.00 |
*price indicative
- RS Stock No.:
- 121-3896
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 530Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Length | 22.5mm | |
| Height | 93.2mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 530Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Length 22.5mm | ||
Height 93.2mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||
RS PRO 30 A SP Solid State Relay, DIN Rail, 530 V RMS Maximum Load
Need to regulate the opening and closing of circuit contacts in order to transmit the appropriate output signals? Turn to this RS PRO solid-state relay. It's suitable for use in both industrial and domestic applications.
Thanks to the unit's compact design, it can be installed in tight spaces. The integral heat sink prevents the unit from overheating and causing fires by channelling heat away from the circuits.
The unit has an IP20 rating, meaning it's touch-safe to prevent electrical shocks. You can use this relay in your home or workshop.
Features and Benefits
Related links
- RS PRO Solid State Relay DIN Rail Mount 32V dc Control
- RS PRO Solid State Relay DIN Rail Mount 32V dc Control
- Crydom CMR48 Series Solid State Relay DIN Rail Mount 32V dc Control
- RS PRO Solid State Relay DIN Rail Mount 280V ac Control
- RS PRO Solid State Relay DIN Rail Mount 280V ac Control
- Crydom GN0 Series Solid State Relay Panel Mount 32V dc Control
- Crydom D5 Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
