Crydom GNR Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€181.30

(exc. VAT)

€223.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
  • Plus 15 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€181.30-
5 - 9€172.244%
10 - 24€163.189%
25 - 49€154.1114%
50 +€145.0420%

*price indicative

RS Stock No.:
145-0559
Mfr. Part No.:
GNR45DCZ
Manufacturer:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN Rail

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

GNR

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Length

123.4mm

Height

88.1mm

Standards/Approvals

UL, CSA, CE

Capacitance

8pF

Off State Leakage Current

0.25mArms

Crydom GNR 45mm Series Solid State Relays


Crydom GNR 45 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits


Direct Bond Copper (DBC) Substrate;LED input status indicator;UL 508 Endurance rating for enhanced reliability;UL/CSA Approved, CE Compliant;Built-in overvoltage protection;DIN Rail or Panel Mount;Zero voltage or instantaneous turn-on output

Crydom Solid State Relay and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy