Crydom DR22 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 910-7321
- Mfr. Part No.:
- DR2260D30V
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€85.96
(exc. VAT)
€105.73
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €85.96 |
| 5 - 9 | €81.67 |
| 10 - 24 | €77.37 |
| 25 - 49 | €73.07 |
| 50 + | €68.76 |
*price indicative
- RS Stock No.:
- 910-7321
- Mfr. Part No.:
- DR2260D30V
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | DR22 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SP | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Height | 91.9mm | |
| Width | 116mm | |
| Standards/Approvals | CE, RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series DR22 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SP | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Height 91.9mm | ||
Width 116mm | ||
Standards/Approvals CE, RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- CN
Sensata | Crydom Solid-State Relay, 48 to 600V AC Operating Voltage Range, 30A Rated Load Current - DR22 Series - DR2260D30V
Want to turn your equipment on and off in the blink of an eye? Install this solid-state relay from Sensata | Crydom. It switches loads in your electrical circuit without any moving parts, so there's no need to worry about mechanical wear. This unit features built-in overvoltage protection to stop sudden surges in their tracks. Thanks to its integral heatsink, it keeps its cool in demanding conditions. You can use this SSR in manufacturing, processing and medical applications.
Features & Benefits
• Housing has an IP20 rating, so it's finger-safe and protected against objects larger than 12mm in size
• Performs reliably in demanding environments, thanks to its broad operating temperature range of -40°C to +80°C
• LED indicator makes it a breeze to check on the status of your system
• Screw terminals ensure secure wiring without the need for special tools
What's the operating voltage range of this SSR?
It has a wide operating voltage range between 48 and 600V AC, so it's compatible with many low and high-voltage electrical systems.
Related links
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
