Crydom 1-DC Series Solid State Relay, 12 A dc Load, Panel Mount, 400 V dc Load, 32V dc Control
- RS Stock No.:
- 145-0578
- Mfr. Part No.:
- D4D12K
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€137.48
(exc. VAT)
€169.10
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €137.48 | - |
| 5 - 9 | €130.60 | 5% |
| 10 - 24 | €123.72 | 10% |
| 25 - 49 | €116.88 | 14% |
| 50 + | €109.98 | 20% |
*price indicative
- RS Stock No.:
- 145-0578
- Mfr. Part No.:
- D4D12K
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 12A dc | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 400V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | 1-DC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CE, VDE, RoHS | |
| Width | 44.5mm | |
| Length | 44.5mm | |
| Height | 22.6mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 300μA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 12A dc | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 400V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 3.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series 1-DC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CE, VDE, RoHS | ||
Width 44.5mm | ||
Length 44.5mm | ||
Height 22.6mm | ||
Output Type MOSFET | ||
Off State Leakage Current 300μA | ||
Capacitance 8pF | ||
Sensata I Crydom Solid-State Relay, 1 to 400V DC Operating Voltage Range, 44.5mm Length - 1-DC Series - D4D12K
Open and close circuits swiftly by passing the baton to this solid-state relay from Sensata | Crydom. A wide operating temperature range of -40°C to +100°C means it won't break a sweat in demanding environments. A wide operating voltage range of 1 to 400V DC means it's a versatile piece of kit for use in low and high-power applications. The housing has anti-rotation barriers to keep it firmly in place, so it won't be knocked around in the event of heavy vibrations. This product is a good fit for applications such as lighting control and medical devices.
Features & Benefits
• MOSFET technology provides fast and reliable switching at high currents
• Housing is self-extinguishing for safety in the event of a fire
• MTBF of over 21 million hours at +40°C for long-lasting performance
• Light weight of 75.5g to place minimal strain on your equipment
How quickly does this relay switch on and off?
This relay has a speedy turn-on and turn-off time of just 100μs, giving you rapid-fire switching for improved efficiency.
Related links
- Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
- Crydom 1-DC Series Solid State Relay Panel Mount 32V Control
