Crydom EL Series Solid State Relay, 30 A dc Load, Panel Mount, 280 V ac Load, 27V dc Control
- RS Stock No.:
- 145-0593
- Mfr. Part No.:
- EL240A30R-24
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€45.27
(exc. VAT)
€55.68
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €45.27 |
| 5 - 9 | €43.01 |
| 10 - 24 | €40.74 |
| 25 - 49 | €38.47 |
| 50 + | €36.22 |
*price indicative
- RS Stock No.:
- 145-0593
- Mfr. Part No.:
- EL240A30R-24
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A dc | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 27V dc | |
| Minimum Control Voltage | 21V dc | |
| Series | EL | |
| Terminal Type | Pad | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 14.3mm | |
| Standards/Approvals | TUV, CSA, CE, IEC, EN 60950-1, IEC 61000-4-2, IEC 61000-4-4, UL, EN 62314:2006 | |
| Length | 36.6mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A dc | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 27V dc | ||
Minimum Control Voltage 21V dc | ||
Series EL | ||
Terminal Type Pad | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature 80°C | ||
Height 14.3mm | ||
Standards/Approvals TUV, CSA, CE, IEC, EN 60950-1, IEC 61000-4-2, IEC 61000-4-4, UL, EN 62314:2006 | ||
Length 36.6mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Crydom EL Series Panel Mount Solid State Relays
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.
Ratings of 10A and 20A at 24 → 280 Vac
UL Recognised, CE and RoHS compliant
5, 12 and 24 Vdc control input voltages
Suitable for zero-crossing (resistive loads)
Spade terminal type
Panel mounting
Operating temperature: -30 → +80 °C
Crydom Solid State Relay and Accessories
Approvals
UL Recognised, CE and RoHS Compliant
Related links
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
