Sensata / Crydom EL Series Solid State Relay, 30 A dc Load, Panel Mount, 280 V ac Load, 8 V dc Control
- RS Stock No.:
- 145-0592
- Mfr. Part No.:
- EL240A30R-05
- Manufacturer:
- Sensata / Crydom
- RS Stock No.:
- 145-0592
- Mfr. Part No.:
- EL240A30R-05
- Manufacturer:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 30 A dc | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Maximum Control Voltage | 8 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 8 V dc | |
| Minimum Load Current | 250 mA rms | |
| Number of Poles | 1 | |
| Terminal Type | Pad | |
| Relay Type | Solid State Relay | |
| Load Voltage Range | 24 → 280V ac | |
| Maximum Turn On Time | 1/2 cycle | |
| Series | EL | |
| Dimensions | 36.6 x 21.1 x 14.3mm | |
| Length | 36.6mm | |
| Maximum Operating Temperature | +80°C | |
| Capacitance | 8pF | |
| Height | 14.3mm | |
| Off State Leakage Current | 0.1mA rms | |
| Minimum Operating Temperature | -30°C | |
| Special Features | LED Input Status Indicator | |
| Standards Met | CE, CSA C22.2 No. 14, cULus Recognised E116950, EMC Compliant, EN 62314:2006, IEC 60335-1, IEC 61373, TUV, UL, UL Recognised | |
| Operating Temperature Range | -30 → +80°C | |
| Depth | 21.1mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 30 A dc | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 24 V ac | ||
Maximum Control Voltage 8 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 8 V dc | ||
Minimum Load Current 250 mA rms | ||
Number of Poles 1 | ||
Terminal Type Pad | ||
Relay Type Solid State Relay | ||
Load Voltage Range 24 → 280V ac | ||
Maximum Turn On Time 1/2 cycle | ||
Series EL | ||
Dimensions 36.6 x 21.1 x 14.3mm | ||
Length 36.6mm | ||
Maximum Operating Temperature +80°C | ||
Capacitance 8pF | ||
Height 14.3mm | ||
Off State Leakage Current 0.1mA rms | ||
Minimum Operating Temperature -30°C | ||
Special Features LED Input Status Indicator | ||
Standards Met CE, CSA C22.2 No. 14, cULus Recognised E116950, EMC Compliant, EN 62314:2006, IEC 60335-1, IEC 61373, TUV, UL, UL Recognised | ||
Operating Temperature Range -30 → +80°C | ||
Depth 21.1mm | ||
- COO (Country of Origin):
- MX
Related links
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Crydom EL Series Solid State Relay Panel Mount 14V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
