Crydom PMP Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 10V dc Control
- RS Stock No.:
- 145-0605
- Distrelec Article No.:
- 301-28-318
- Mfr. Part No.:
- PMP4850W
- Manufacturer:
- Crydom
Get a bulk buy discount
Add 5 more to save €40.95
View bulk pricing optionsSubtotal (1 unit)*
€163.85
(exc. VAT)
€201.54
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €163.85 | - |
| 5 - 9 | €155.66 | €40.95 |
| 10 - 24 | €147.46 | €163.90 |
| 25 - 49 | €139.27 | €614.50 |
| 50 + | €131.09 | €1,638.00 |
*price indicative
- RS Stock No.:
- 145-0605
- Distrelec Article No.:
- 301-28-318
- Mfr. Part No.:
- PMP4850W
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 345V ac | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 0V dc | |
| Series | PMP | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 91.9mm | |
| Length | 22.5mm | |
| Standards/Approvals | CSA, CE, UL, RoHS | |
| Off State Leakage Current | 2.2mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 345V ac | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 0V dc | ||
Series PMP | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 91.9mm | ||
Length 22.5mm | ||
Standards/Approvals CSA, CE, UL, RoHS | ||
Off State Leakage Current 2.2mArms | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, 1 Pole, 50A Rated Load Current - PMP Series - PMP4850W
Take charge of your circuit's electrical connections using this solid-state relay from Sensata | Crydom. As it's a proportional controller, it scales its loads up and down precisely to get your component the power it needs. Don't worry about wear, as the device works without moving parts for long-lasting switching. Snappy output control is a sure thing thanks to the unit's response time of one cycle. Built-in overvoltage protection means it shakes off electrical faults to minimise the risk of hardware damage. You'll find relays like this one used to control lighting and HVAC systems.
Features & Benefits
• Choice between panel and heat sink mounting for versatile installation
• LED indicators clearly show unit and power status for hassle-free monitoring
• Compact dimensions of 91.9 (H) x 22.5 (W) x 53.1mm (D) to fit into crowded setups
• Rated load current of 50A for use in demanding applications
How do I switch between this relay's control modes?
You can cycle through the unit's control modes by turning its front-mounted selector switch with a screwdriver, making it a cinch to adjust without special tools.
Related links
- Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
- Crydom MCPC Series Solid State Relay Panel Mount 32V dc Control
- Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
- Crydom Crydom Series Solid State Relay PCB Mount 15V dc Control
- Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Crydom HD Series Solid State Relay Panel Mount 32V dc Control
