Crydom GNA5 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 170-7325
- Distrelec Article No.:
- 137-44-836
- Mfr. Part No.:
- 84134911
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€64.45
(exc. VAT)
€79.27
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 08 March 2027
- Plus 10 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €64.45 |
| 5 - 9 | €61.23 |
| 10 - 24 | €58.00 |
| 25 - 49 | €54.79 |
| 50 + | €51.56 |
*price indicative
- RS Stock No.:
- 170-7325
- Distrelec Article No.:
- 137-44-836
- Mfr. Part No.:
- 84134911
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | GNA5 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CE | |
| Height | 57.3mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 8pF | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V ac | ||
Series GNA5 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CE | ||
Height 57.3mm | ||
Length 44.5mm | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 8pF | ||
Output Type Triac | ||
- COO (Country of Origin):
- MX
Crydoms CZT products are technology proven AC output solid state relays and contactors in the 3 main types of mounting packages: DIN Rail Mount, Panel Mount and PCB Mount. These relays offer a broad range of power ratings which makes them suitable for diverse applications.
Current rating 10 and 25 Amps
Output voltage 24-280 VAC
Triac Output (Resistive Loads Only)
LED Input Status Indicator
Improved SEMS screw and washer
Screw or Quick Connect
Redesigned housing with anti-rotation barriers
Related links
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 32V dc Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
