Crydom CW24 Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 776-1780
- Mfr. Part No.:
- CWU2450P
- Manufacturer:
- Crydom
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€76.84
(exc. VAT)
€94.51
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €76.84 | - |
| 5 - 9 | €73.01 | 4% |
| 10 - 24 | €69.15 | 10% |
| 25 - 49 | €65.33 | 14% |
| 50 + | €61.47 | 20% |
*price indicative
- RS Stock No.:
- 776-1780
- Mfr. Part No.:
- CWU2450P
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 280V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | CW24 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Standards/Approvals | RoHS | |
| Height | 58.4mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 280V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Series CW24 | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Standards/Approvals RoHS | ||
Height 58.4mm | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, 50A Rated Load Current, 24 to 280V AC Operating Voltage Range - CW24 Series - CWU2450P
Need a flexible switching solution to control your industrial equipment? Go with this solid-state relay from Sensata | Crydom. It converts electrical signals to optical ones, so it functions without moving parts for wear-free operation. The removable cover has an IP20 rating, so it's touch-safe and protected against objects larger than 12mm in size. This type of relay is a shoo-in for multiplexers, automation networks and instrumentation applications.
Features & Benefits
• Suitable for use in harsh conditions, thanks to its broad operating temperature range between -40°C and +80°C
• Light weight of 81.53g to place minimal strain on your setup
• Green LED indicator lets you monitor its operating status at a glance
• Compact size of 58.8 (L) x 30.9 (W) x 44.5mm (H) with cover included for installation in tight spaces
• Burning stops in 10 seconds or less for safety in the event of a fire
How reliable is this component?
This component has an MTBF of over 11 million hours at +40°C, so it's bound to last you for years.
Related links
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280Vrms Control
- Crydom CW24 Series Solid State Relay Panel Mount 36Vrms Control
