Broadcom ASSR-1510 Series Solid State Relay, 1 A Load, Surface Mount, 60 V Load, 1.7V Control

Subtotal (1 reel of 1500 units)*

€4,852.50

(exc. VAT)

€5,968.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€3.235€4,852.50

*price indicative

RS Stock No.:
174-3632
Mfr. Part No.:
ASSR-1510-503E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Solid State Relay

Maximum Load Current

1A

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

-60V

Maximum Control Voltage

1.7V

Minimum Control Voltage

1.1V

Series

ASSR-1510

Terminal Type

PCB Terminal

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Switching Function

AC Switching

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

2mm

Length

4.4mm

Output Type

MOSFET

Off State Leakage Current

100nA

Capacitance

0.4pF

The Broadcom ASSR-15XX Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3 mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.

Compact solid-state bidirectional signal switch

Single and dual channel normally off Single Pole Single Throw (SPST) relay

60V output withstand voltage

1.0A or 2.0A current rating (See schematic for ASSR1511 connections A and B.)

Low input current - CMOS compatibility

Low on-resistance - 0.12Ω typical for DC-only, 0.35Ω typical for AC/DC

High speed switching - 0.25 ms (Ton), 0.02 ms (Toff) typical

High transient immunity - >1 kV/μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy