Broadcom ASSR-14 Series Solid State Relay, 600 mA Load, Surface Mount, 60 V Load, 1.7V Control
- RS Stock No.:
- 693-6889
- Mfr. Part No.:
- ASSR-1420-002E
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€7.23
(exc. VAT)
€8.89
(inc. VAT)
In Stock
- Plus 488 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.23 |
*price indicative
- RS Stock No.:
- 693-6889
- Mfr. Part No.:
- ASSR-1420-002E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 0.6A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Minimum Control Voltage | 0.8V | |
| Maximum Control Voltage | 1.7V | |
| Series | ASSR-14 | |
| Contact Configuration | SPST | |
| On State Resistance | 1Ω | |
| Switching Function | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.6mm | |
| Length | 9.7mm | |
| Width | 6.35mm | |
| Standards/Approvals | CSA Component Acceptance Notice 5, UL 1577 | |
| Off State Leakage Current | 100nA | |
| Capacitance | 0.8pF | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 0.6A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Minimum Control Voltage 0.8V | ||
Maximum Control Voltage 1.7V | ||
Series ASSR-14 | ||
Contact Configuration SPST | ||
On State Resistance 1Ω | ||
Switching Function SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.6mm | ||
Length 9.7mm | ||
Width 6.35mm | ||
Standards/Approvals CSA Component Acceptance Notice 5, UL 1577 | ||
Off State Leakage Current 100nA | ||
Capacitance 0.8pF | ||
Output Type Photo MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1218 Series Solid State Relay PCB Mount 1.6V Control
