Broadcom ASSR-4118 Series Solid State Relay, 100 mA Load, Surface Mount, 400 V Load, 800mV Control
- RS Stock No.:
- 189-4789
- Mfr. Part No.:
- ASSR-4118-003E
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 500 more to save €23.50
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€180.50
(exc. VAT)
€222.00
(inc. VAT)
In Stock
- Plus 2,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | €1.805 | €180.50 | - |
| 500 - 900 | €1.758 | €175.80 | €23.50 |
| 1000 - 2400 | €1.713 | €171.30 | €92.00 |
| 2500 + | €1.669 | €166.90 | €340.00 |
*price indicative
- RS Stock No.:
- 189-4789
- Mfr. Part No.:
- ASSR-4118-003E
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | -400V | |
| Maximum Control Voltage | 800mV | |
| Minimum Control Voltage | 1.1V | |
| Series | ASSR-4118 | |
| Terminal Type | 4-Pin | |
| Contact Configuration | SPST | |
| On State Resistance | 8Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.3mm | |
| Width | 4.4mm | |
| Height | 2mm | |
| Standards/Approvals | UL, IEC, CSA, RoHS | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.4pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage -400V | ||
Maximum Control Voltage 800mV | ||
Minimum Control Voltage 1.1V | ||
Series ASSR-4118 | ||
Terminal Type 4-Pin | ||
Contact Configuration SPST | ||
On State Resistance 8Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.3mm | ||
Width 4.4mm | ||
Height 2mm | ||
Standards/Approvals UL, IEC, CSA, RoHS | ||
Off State Leakage Current 1μA | ||
Capacitance 0.4pF | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
The Avago Technologies Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 1.6V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-5211 Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-15XX Series Solid State Relay Surface Mount 800mV Control
- Broadcom ASSR-4110 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-V62X Series Solid State Relay Surface Mount, 800mV Control
