Broadcom ASSR-4118 Series Solid State Relay, 100 mA Load, Surface Mount, 400 V Load, 800mV Control

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.65

(exc. VAT)

€3.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,245 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.65
10 - 49€1.69
50 - 99€1.66
100 - 249€1.63
250 +€1.60

*price indicative

Packaging Options:
RS Stock No.:
693-6914
Mfr. Part No.:
ASSR-4118-003E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Solid State Relay

Maximum Load Current

100mA

Mount Type

Surface

Maximum Load Voltage

400V

Minimum Load Voltage

-400V

Minimum Control Voltage

1.1V

Maximum Control Voltage

800mV

Series

ASSR-4118

Terminal Type

4-Pin

Contact Configuration

SPST

On State Resistance

8Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2mm

Length

4.3mm

Width

4.4mm

Standards/Approvals

UL, IEC, CSA, RoHS

Off State Leakage Current

1μA

Capacitance

0.4pF

Output Type

MOSFET

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies


The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy