Carlo Gavazzi RS 40 Series Solid State Relay, 25 A Load, Panel Mount, 440 V ac Load
- RS Stock No.:
- 201-0837
- Mfr. Part No.:
- RS1A40D25
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€144.04
(exc. VAT)
€177.17
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.04 |
*price indicative
- RS Stock No.:
- 201-0837
- Mfr. Part No.:
- RS1A40D25
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 440V ac | |
| Minimum Load Voltage | 42V ac | |
| Series | RS 40 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, cUR, EAC, UR | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mArms | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 440V ac | ||
Minimum Load Voltage 42V ac | ||
Series RS 40 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, cUR, EAC, UR | ||
Output Type Thyristor | ||
Off State Leakage Current 3mArms | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RS1A40D25 zero switching relay with thyristor output offer a solution for resistive load switching. loads. The zero switching relay switches ON when the sinusoidal curve crosses zero and switches OFF when the current crosses zero.
LED indication
Clip-on IP 20 protection cover
Self-lifting terminals
Housing free of moulding mass
Related links
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM 40 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RS Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RM40 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RZ3A Series Solid State Relay Panel Mount 32 V dc, 275V ac Control
- Carlo Gavazzi RS 23 A Series Solid State Relay Panel Mount 230V ac Control
