Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 460 V Load, 24V Control
- RS Stock No.:
- 203-2070
- Mfr. Part No.:
- 3RF2320-1CA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.17
(exc. VAT)
€125.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.17 |
*price indicative
- RS Stock No.:
- 203-2070
- Mfr. Part No.:
- 3RF2320-1CA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 460V | |
| Minimum Load Voltage | 48V | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 24V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Protective | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Length | 123.5mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 460V | ||
Minimum Load Voltage 48V | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 24V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Protective | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
Length 123.5mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
The Siemens solid-state contactor has low noise. It finds application in single phase circuits and is short circuit proof upto 25A with a screw and a snap-on mounting onto 35mm standard mounting rail.
IP20 class of protection
Side-by-side mounting
Related links
- Siemens 3RF2 Series Solid State Relay 460 V Load, 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
