Siemens 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 600 V Load, 30V Control
- RS Stock No.:
- 203-2096
- Mfr. Part No.:
- 3RF2050-1AA45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€69.07
(exc. VAT)
€84.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.07 |
*price indicative
- RS Stock No.:
- 203-2096
- Mfr. Part No.:
- 3RF2050-1AA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 4V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Height | 58mm | |
| Length | 48mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 4V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Height 58mm | ||
Length 48mm | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS series solid-state relay has zero-point switching. It finds application in single phase circuits and is short circuit proof upto 50A with a screw fix mount.
IP20 class of protection
Side-by-side mounting
Related links
- Siemens 3RF2 Series Solid State Relay 600 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
