Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V Load, 30V Control
- RS Stock No.:
- 203-2118
- Mfr. Part No.:
- 3RF2330-3AA44
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€92.04
(exc. VAT)
€113.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.04 |
*price indicative
- RS Stock No.:
- 203-2118
- Mfr. Part No.:
- 3RF2330-3AA44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 4V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Length | 139mm | |
| Height | 100mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 4V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Length 139mm | ||
Height 100mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
The Siemens 3RF2 series solid state relay is a 1-phase , 1NO (normally open) contacts device with ring cable connection. It has 30VDC rated voltage and 20mA rated current. The main advantages of solid state relay is that they have no moving parts to wear
DIN Rail Mount
Zero point switching
IP20 rated
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay 600 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V dc Control
