Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 600 V Load, 30V Control
- RS Stock No.:
- 203-2135
- Mfr. Part No.:
- 3RF2330-1AA45
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€98.80
(exc. VAT)
€121.52
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.80 |
*price indicative
- RS Stock No.:
- 203-2135
- Mfr. Part No.:
- 3RF2330-1AA45
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 30A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 48V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 4V | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Length | 139mm | |
| Height | 100mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 30A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 48V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 4V | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Length 139mm | ||
Height 100mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- DE
Siemens 3RF2 Series Solid State Relay, 30A Maximum Load Current, 600V Maximum Load Voltage - 3RF2330-1AA45
This solid state relay, designed for industrial applications, offers an impressive load current capacity of 30A. It operates effectively within a load voltage The dimensions are compact, measuring 95mm in height, 45mm in width, and 135.5mm in depth, facilitating easy installation on standard DIN rails.
Features & Benefits
• High current capacity with a maximum load of 30A
• Operates efficiently at up to 600V AC
• Features MOSFET technology for reliable switching
• Control voltage range of 4 to 30V DC enhances flexibility
• Quick switching time of 1ms increases responsiveness
• Designed for side-by-side mounting, saving space
Applications
• Used for motor control in automation systems
• Utilised in heating for precise regulation
• Ideal for lighting control in industrial settings
• Serves in power conversion tasks in various electronics
• Applied in pump control for efficient operation
What operating temperature range does this device support?
It functions effectively in environments ranging from -25°C to +60°C, ensuring suitability for diverse applications.
How does this solid state relay manage electromagnetic compatibility?
It adheres to strict EMC standards, with capabilities to withstand conducted and field-based interference, ensuring stable operation in industrial settings.
What is the required tightening torque for the main contacts?
The recommended tightening torque for the main contacts is between 2 and 2.5 N·m, ensuring secure electrical connections during installation.
What type of terminals does this device employ for connections?
It features screw-type terminals for both the main current circuit and auxiliary control circuits, facilitating reliable and secure electrical connections.
Related links
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay 600 V Load, 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
