Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 230 V Load, 30V Control

Subtotal (1 unit)*

€50.92

(exc. VAT)

€62.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.92

*price indicative

RS Stock No.:
203-2148
Distrelec Article No.:
304-11-450
Mfr. Part No.:
3RF2130-1AA42
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid State Relay

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

230V

Minimum Load Voltage

24V

Maximum Control Voltage

30V

Minimum Control Voltage

4V

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

22.5mm

Length

48mm

Height

85mm

Output Type

MOSFET

COO (Country of Origin):
DE
The Siemens SIRIUS series solid-state relay has zero-point switching. It finds application in single phase circuits and is short circuit proof upto 30A with a screw fix mount.

IP20 class of protection

Side-by-side mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy