Omron G3VM Series Solid State Relay, 500 mA Load, Surface Mount Mount, 60 V Load
- RS Stock No.:
- 205-1902
- Mfr. Part No.:
- G3VM-61D1(TR)
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-1902
- Mfr. Part No.:
- G3VM-61D1(TR)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3VM | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 500 mA | |
| Mount Type | Surface Mount | |
| Maximum Load Voltage | 60 V | |
| Contact Configuration | SPST | |
| Minimum Load Voltage | 1 V | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3VM | ||
Product Type Solid State Relay | ||
Maximum Load Current 500 mA | ||
Mount Type Surface Mount | ||
Maximum Load Voltage 60 V | ||
Contact Configuration SPST | ||
Minimum Load Voltage 1 V | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components MOS FET Relays in DIP 6 pin packages works with maximum 60 V load voltage. This relay can be used in Communication equipment, Test and measurement equipment, Security equipment, Industrial equipment and other applications.
-40 to +85°C ambient operating temperature
-0.5mA/°C LED forward current reduction rate
2500Vrms dielectric strength between Input and Output
Related links
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface 350 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
