Omron G3VM Series Solid State Relay, 120 mA Load, Surface, Surface Mount Mount, 350 V Load, 1.3V, 1.3 V Control
- RS Stock No.:
- 683-8921
- Mfr. Part No.:
- G3VM-351GL
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-8921
- Mfr. Part No.:
- G3VM-351GL
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3VM | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120 mA | |
| Mount Type | Surface, Surface Mount | |
| Maximum Load Voltage | 350 V | |
| Maximum Control Voltage | 1.3 V, 1.3 V | |
| Contact Configuration | SPST | |
| Height | 1.9 mm | |
| Length | 3.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Control Voltage | 1.3 V | |
| Minimum Load Voltage | 1 V | |
| Minimum Operating Temperature | -40 °C | |
| Output Type | MOSFET | |
| Package Type | SOP-4 | |
| Standards/Approvals | RoHS | |
| Terminal Type | PCB Terminal | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3VM | ||
Product Type Solid State Relay | ||
Maximum Load Current 120 mA | ||
Mount Type Surface, Surface Mount | ||
Maximum Load Voltage 350 V | ||
Maximum Control Voltage 1.3 V, 1.3 V | ||
Contact Configuration SPST | ||
Height 1.9 mm | ||
Length 3.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Control Voltage 1.3 V | ||
Minimum Load Voltage 1 V | ||
Minimum Operating Temperature -40 °C | ||
Output Type MOSFET | ||
Package Type SOP-4 | ||
Standards/Approvals RoHS | ||
Terminal Type PCB Terminal | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- JP
G3VM-351GL MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-351GL relay is part of the upgraded G3VM-S2 series offering a wealth of benefits. NO (normally open) through hole, SOP4 package relay with 4 PCB terminals and a load voltage of 350 V. This series of relays are protected from overcurrents with a current limiting protection.
Features and Benefits G3VM-351GL General Purpose SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• Surface mounted relay terminals.
• SOP4 package.
• Contact form SPST-NO (1a) (normally open).
• Current limiting 100 to 300 mA.
• 4 Relay terminals.
• Load voltage 350 V ac.
• Load current 120 mA max.
• Maximum resistance with output ON 15 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 70 pF.
• SSR -Turn ON time 1 MS max.
• SSR -Turn OFF time 1 MS max.
• Dielectric strength between I/O 1500 Vrms.
• RoHS Compliant.
Additional Features G3VM-351GL General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
Other Application Examples.
• Test and measurement equipment.
• Communication equipment.
• Industrial equipment.
• Measurement devices.
• Electronic automatic exchange systems.
• Cordless telephones.
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
Related links
- Omron G3VM Series Solid State Relay Surface Mount Mount 1.3V Control
- Omron G3VM Series Solid State Relay Through Hole Mount 1.3V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.3V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Relay Surface Mount Mount, 350 V Load
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3 V Control
