Aratas G3VM Series Solid State Relay, 400 mA Load, Surface Mount, 60 V Load

Get a bulk buy discount

Add 25 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€2.42

(exc. VAT)

€2.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 377 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.42-
25 - 49€2.1112%
50 - 99€1.8623%
100 - 199€1.6830%
200 +€1.6233%

*price indicative

RS Stock No.:
205-1910
Mfr. Part No.:
G3VM-61G2
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

400mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

1V

Series

G3VM

Terminal Type

4-Pin

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL Recognised

Height

2.1mm

Length

4.4mm

Width

3.9mm

Off State Leakage Current

1μA

Capacitance

30pF

Output Type

MOSFET

COO (Country of Origin):
JP
The Omron Electronic Components general purpose MOS-FET relays comes with SOP 4 pin packages for a wide range of applications. It works with a load voltage 60V. This relay can be used in Semiconductor test equipment, Test and Measurement equipment, Commu

-40 to +85°C ambient operating temperature

-0.5mA/°C LED forward current reduction rate

1500Vrms dielectric strength between Input and Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy