Aratas G3VM Series Solid State Relay, 500 mA Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-1917
- Mfr. Part No.:
- G3VM-63G
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€5.11
(exc. VAT)
€6.29
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 26 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €5.11 | - |
| 25 - 49 | €4.60 | 9% |
| 50 - 99 | €4.19 | 18% |
| 100 - 199 | €3.84 | 24% |
| 200 + | €3.70 | 27% |
*price indicative
- RS Stock No.:
- 205-1917
- Mfr. Part No.:
- G3VM-63G
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 1V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Recognised | |
| Width | 6.4mm | |
| Height | 3.7mm | |
| Length | 9.7mm | |
| Output Type | MOSFET | |
| Capacitance | 30pF | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 1V | ||
Series G3VM | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Recognised | ||
Width 6.4mm | ||
Height 3.7mm | ||
Length 9.7mm | ||
Output Type MOSFET | ||
Capacitance 30pF | ||
- COO (Country of Origin):
- JP
The Omron Electronic Components general purpose MOS-FET relays comes with SOP 4 pin packages for a wide range of applications. It works with a load voltage 60V. This relay can be used in Semiconductor test equipment, Test and Measurement equipment, Commu
1500Vrms dielectric strength between Input and Output
-40 to +105°C ambient operating temperature
-0.5mA/°C LED forward current reduction rate
Related links
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Industrial Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.4V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Aratas G3VM Series Solid State Relay Surface Mount, 60 V Load
