Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 30 V Load
- RS Stock No.:
- 205-6905
- Mfr. Part No.:
- AQY221R6T
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€8.51
(exc. VAT)
€10.47
(inc. VAT)
In Stock
- Plus 87 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €8.51 | - |
| 25 - 49 | €8.08 | 5% |
| 50 - 74 | €7.56 | 11% |
| 75 - 99 | €7.32 | 13% |
| 100 + | €6.95 | 18% |
*price indicative
- RS Stock No.:
- 205-6905
- Mfr. Part No.:
- AQY221R6T
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 15V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.35Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.9mm | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.8mm | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 15V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.35Ω | ||
Maximum Operating Temperature 85°C | ||
Height 2.9mm | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Width 1.8mm | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- JP
The Panasonic VSSOP type with C x R10: 30 V/40 V load voltage.
VSSOP type with further reduction in mounting area
Measuring and testing equipment- IC tester, Probe card, Board tester, Telecommunication equipment
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 25 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
