Carlo Gavazzi RA Series Solid State Relay, 25 A Load, Panel Mount, 660 V Load
- RS Stock No.:
- 209-8603
- Mfr. Part No.:
- RA2A60D25
- Manufacturer:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 209-8603
- Mfr. Part No.:
- RA2A60D25
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 25 A | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V | |
| Minimum Load Voltage | 660 V | |
| Switching Type | Zero Cross Random Switching | |
| Minimum Load Current | 0.15 A | |
| Contact Configuration | DPST | |
| Output Device | SCR (Thyristor) | |
| Series | RA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 25 A | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V | ||
Minimum Load Voltage 660 V | ||
Switching Type Zero Cross Random Switching | ||
Minimum Load Current 0.15 A | ||
Contact Configuration DPST | ||
Output Device SCR (Thyristor) | ||
Series RA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi solid state relay is a 2-pole industrial component that minimises the space requirements in a control cabinet without compromising performance. By applying an input voltage on control A, the corresponding output semiconductor is activated at the first zero crossing of the line voltage. The same applies to control B. The optimised design is free of moulding mass to reduce internal mechanical stress and is specially customised for demanding inductive loads.
2-Pole AC Solid State Relay
Zero switching
For resistive and inductive AC loads
Direct copper bonding (DCB) technology
LED indication
Zero switching
For resistive and inductive AC loads
Direct copper bonding (DCB) technology
LED indication
Related links
- Carlo Gavazzi RA Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RA 48 Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RA 24 Series Solid State Relay Panel Mount 280V ac/dc Control
- Carlo Gavazzi RA 24 Series Solid State Relay Panel Mount 280V ac/dc Control
- Carlo Gavazzi RAM1A60D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RAM1A60D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount, 660 V Load
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
