Carlo Gavazzi RGC2P Series Solid State Relay, 75 A Load, DIN Rail Mount, 660 V Load
- RS Stock No.:
- 209-8609
- Mfr. Part No.:
- RGC2P60V75C1DFM
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€573.78
(exc. VAT)
€705.75
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €573.78 |
*price indicative
- RS Stock No.:
- 209-8609
- Mfr. Part No.:
- RGC2P60V75C1DFM
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 660V | |
| Series | RGC2P | |
| Terminal Type | Screw | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Propotional | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Output Type | Varistor | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 660V | ||
Series RGC2P | ||
Terminal Type Screw | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Propotional | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Output Type Varistor | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- MT
The Carlo Gavazzi solid state relay is 2-phase switching product. The switching modes cover phase angle control, distributed full cycle control and soft start for limiting inrush current of loads having a high temperature coefficient, such as short wave infrared heaters. It is integrated timely detection for mains loss, load loss, SSR short circuit and over-temperature.
2-pole analog switching solid state contactors
Rated operational voltage: up to 660VAC
Local setting through external potentiometer
Soft start feature with selectable ramp time up to 5 seconds
EMR output for alarm indication
100kA short circuit current rating
Related links
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RA Series Solid State Relay Panel Mount, 660 V Load
- Carlo Gavazzi RAM1A60D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RAM1A60D Series Solid State Relay Panel Mount 32V Control
- Carlo Gavazzi RA Series Solid State Relay Panel Mount 32V Control
