Aratas G3VM Series Solid State Relay, 120 mA Load, Surface Mount, 100 V Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.96

(exc. VAT)

€11.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.96
10 - 24€8.05
25 - 49€7.32
50 - 99€6.71
100 +€6.20

*price indicative

RS Stock No.:
213-2102
Mfr. Part No.:
G3VM-101QR1(TR05)
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

120mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

100V

Minimum Load Voltage

30V

Series

G3VM

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

0.1Ω

Maximum Operating Temperature

110°C

Width

1.45mm

Height

2mm

Length

1.7mm

Standards/Approvals

RoHS

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

30pF

COO (Country of Origin):
JP
The Omron G3VM MOS FET relays has S-VSON 4-pin Package with high current and low-ON resistance. The G3VM MOS FET relays relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment and Data loggers.

Surface-mounting Terminals

1a (SPST-NO) contact form

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy