Omron G3PA Series Solid State Relay, 20 A Load, DIN Rail, Screw Mount, 528 V Load, 200V ac Control
- RS Stock No.:
- 214-7213
- Mfr. Part No.:
- G3PA-420B-VD-2 DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€224.95
(exc. VAT)
€276.69
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.95 |
*price indicative
- RS Stock No.:
- 214-7213
- Mfr. Part No.:
- G3PA-420B-VD-2 DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail, Screw | |
| Maximum Load Voltage | 528V | |
| Minimum Load Voltage | 180V | |
| Maximum Control Voltage | 200V ac | |
| Minimum Control Voltage | 480V ac | |
| Series | G3PA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 37mm | |
| Length | 37mm | |
| Standards/Approvals | UL508, CSA C22.2, EN60950-1 | |
| Height | 100mm | |
| Off State Leakage Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail, Screw | ||
Maximum Load Voltage 528V | ||
Minimum Load Voltage 180V | ||
Maximum Control Voltage 200V ac | ||
Minimum Control Voltage 480V ac | ||
Series G3PA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 37mm | ||
Length 37mm | ||
Standards/Approvals UL508, CSA C22.2, EN60950-1 | ||
Height 100mm | ||
Off State Leakage Current 20mA | ||
Omron G3PA Series Solid State Relay, 20A Maximum Load Current, 180 to 528V AC Load Voltage Range - G3PA-420B-VD-2 DC12-24
This solid state relay is designed for industrial applications, providing reliable control for high voltage and current demands. The device measures 100mm in depth, 100mm in height, and 37mm in length, making it suitable for installation on DIN rails. The G3PA relay is versatile, supporting a load voltage range from 180V to 528V AC while ensuring a maximum load current of 20A.
Features & Benefits
• Designed for three-phase loads enhances versatility in applications
• Zero cross switching improves lifespan and reduces noise
• Compact design optimises space with integrated heat sinks
• Screw terminal type allows for secure and easy connections
• Compliant with safety standards for reinforced insulation
• Wide operating temperature range ensures performance in harsh conditions
Applications
• Used for automatic control in electrical panels
• Utilised in machine automation for precise load switching
• Applied in HVAC systems for reliable temperature management
• Employs energy efficiency in motor control
What is the significance of the zero cross function in this device?
The zero cross function helps to minimise electrical noise during switching, extending the life of both the relay and the load connected. This feature reduces the stress on the electrical components, making it ideal for sensitive applications.
How does the solid state relay handle high temperatures?
The product is rated for operation at up to 80°C, ensuring reliable performance in challenging environments. Proper mounting and thermal management can further enhance its operational efficiency even at elevated temperatures.
Can this relay be used in high voltage applications?
Yes, it can handle a maximum load voltage of 528V AC, making it suitable for various high voltage applications, ensuring effective control with safety precautions in place.
What kind of maintenance is required for this relay?
Regular visual inspections for signs of wear or damage are advisable, along with ensuring secure terminal connections. This will help maintain its operational integrity over time.
Related links
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PA-430B-VD-2 12-24VDC Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 30V Control
- Omron G3PJ Series Solid State Relay DIN Rail Mount 24V dc Control
