Omron G3PA Series Solid State Relay, 45 A Load, DIN Rail Mount, 528 V Load, 24V Control
- RS Stock No.:
- 214-7216
- Distrelec Article No.:
- 137-44-008
- Mfr. Part No.:
- G3PE-545B DC12-24
- Manufacturer:
- Omron
Subtotal (1 unit)*
€126.78
(exc. VAT)
€155.94
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.78 |
*price indicative
- RS Stock No.:
- 214-7216
- Distrelec Article No.:
- 137-44-008
- Mfr. Part No.:
- G3PE-545B DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 45A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 528V | |
| Minimum Load Voltage | 180V | |
| Minimum Control Voltage | 12V | |
| Maximum Control Voltage | 24V | |
| Series | G3PA | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 44.5mm | |
| Height | 100mm | |
| Length | 100mm | |
| Standards/Approvals | UL, RoHS, EN, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 45A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 528V | ||
Minimum Load Voltage 180V | ||
Minimum Control Voltage 12V | ||
Maximum Control Voltage 24V | ||
Series G3PA | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Width 44.5mm | ||
Height 100mm | ||
Length 100mm | ||
Standards/Approvals UL, RoHS, EN, CSA, CE | ||
Omron G3PA Series Solid State Relay, 45A Load Current, 528V Load Voltage - G3PE-545B 12-24VDC
This solid-state relay provides electrically isolated switching for AC loads in industrial automation and control systems. Designed for DIN-rail fitting, it accepts a low-voltage DC control signal and performs zero-cross switching to drive high-voltage AC loads while keeping electrical control circuits separate from load circuits.
Features and Benefits:
• Accepts 12–24V DC control for flexible input compatibility
• Switches up to 45A to support high-current applications
• Operates across 180–528V AC load range for broad voltage coverage
• Zero-cross switching reduces inrush and electrical noise
• Rated for operation between -30°C and 80°C for varied environments
• Screw-terminal connections ensure secure wiring under vibration
• Switches up to 45A to support high-current applications
• Operates across 180–528V AC load range for broad voltage coverage
• Zero-cross switching reduces inrush and electrical noise
• Rated for operation between -30°C and 80°C for varied environments
• Screw-terminal connections ensure secure wiring under vibration
Applications
• Suitable for heater control switching in process systems
• Ideal for industrial motor pre-heating circuits
• Used with three-phase distribution timing and sequencing panels
• Can be used for switching resistive and inductive AC loads in automation racks
• Ideal for industrial motor pre-heating circuits
• Used with three-phase distribution timing and sequencing panels
• Can be used for switching resistive and inductive AC loads in automation racks
What Terminal arrangement does it use for wiring?
It uses screw-type terminals, providing firm clamped connections for control and load conductors.
How is the device mounted in control cabinets?
It is designed for DIN-rail mounting to integrate neatly into standard enclosure rail systems.
What switching behaviour should be expected at turn-on?
The relay performs zero-cross switching, so it closes when the AC waveform crosses zero volts to limit transient current.
Which protection rating applies to the enclosure?
The unit carries an IP20 rating, indicating protection against contact with hazardous parts but not against water ingress.
Related links
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PE Series Solid State Relay 3 Phase DIN Rail 480 V ac Load, 24V Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3PA Series Solid State Relay DIN Rail 528 V Load, 200V ac Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V dc Control
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
