Omron G3R-I/O Series Solid State Relay, 100 mA Load, Plug-in Mount, 32 V dc Load, 240V ac Control
- RS Stock No.:
- 215-7263
- Mfr. Part No.:
- G3R-IAZR1SN-UTU 100-240VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€48.52
(exc. VAT)
€59.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.52 |
*price indicative
- RS Stock No.:
- 215-7263
- Mfr. Part No.:
- G3R-IAZR1SN-UTU 100-240VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 32V dc | |
| Minimum Load Voltage | 4V dc | |
| Minimum Control Voltage | 100V ac | |
| Maximum Control Voltage | 240V ac | |
| Series | G3R-I/O | |
| Terminal Type | Plug-In | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| On State Resistance | 100mΩ | |
| Maximum Operating Temperature | 80°C | |
| Height | 29mm | |
| Width | 13mm | |
| Standards/Approvals | EN, RoHS, UL, CSA | |
| Length | 28mm | |
| Off State Leakage Current | 5μA | |
| Output Type | Photocoupler | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Mount Type Plug-in | ||
Maximum Load Voltage 32V dc | ||
Minimum Load Voltage 4V dc | ||
Minimum Control Voltage 100V ac | ||
Maximum Control Voltage 240V ac | ||
Series G3R-I/O | ||
Terminal Type Plug-In | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
On State Resistance 100mΩ | ||
Maximum Operating Temperature 80°C | ||
Height 29mm | ||
Width 13mm | ||
Standards/Approvals EN, RoHS, UL, CSA | ||
Length 28mm | ||
Off State Leakage Current 5μA | ||
Output Type Photocoupler | ||
Omron G3R-I/O Series Solid State Relay, 100mA Maximum Load Current, 32V DC Maximum Load Voltage - G3R-IAZR1SN-UTU 100-240VAC
This solid-state relay is an electromechanical replacement designed to switch DC loads using an AC control signal in industrial automation environments. It accepts AC control voltages across a wide range and provides an isolated photocoupler output for low-current DC switching, making it suitable for interfacing AC-driven control circuits with DC actuators or sensing chains.
Features and Benefits:
• Accepts 100V-240V AC control enabling flexible supply sourcing • Switches 4V-32V DC loads supporting low-voltage circuits • Delivers up to 100mA output for small-signal drivers • Low on-state resistance of 100mΩ minimises voltage drop • Off-state leakage current of 5μA reduces standby dissipation • Rated to operate up to 80°C for elevated temperature use
Applications
• Suitable for PLC outputs requiring isolated DC switching • Ideal for driving LED indicators and status lamps from AC control • Used for interfacing AC control panels with sensor inputs • Can be used for small solenoid or relay Coil testing circuits
What Terminal style does it use for mounting and connection?
It employs a plug-in Terminal arrangement for straightforward insertion and replacement in compatible sockets.
How does the device achieve isolation between control and output?
The output is implemented via a photocoupler which optically separates the AC-driven input from the DC switching path.
What environmental temperature range can it tolerate during operation?
It is specified to function down to -30°C and up to 80°C for a broad spectrum of installation conditions.
Which approvals ensure it meets industry safety and materials standards?
It carries EN, UL, CSA and RoHS approvals confirming conformity with recognised standards.
Related links
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control
- Omron G3R Series Solid State Relay Plug-in Mount 6V Control
- Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay Surface Mount 24V Control
- Omron G3R Series Solid State Relay Plug-in Mount, 32 V Load
- Omron G3NA-275B-UTU-2 100-240VAC Series Solid State Relay Surface Mount 24V Control
- Omron G3R Series Solid State Relay Plug-in Mount, 264 V Load
- Omron G3R Series Solid State Relay Plug-in Mount, 200 V Load
- Omron G3R-OA202SZN-UTU 5-24VDC Series Solid State Relay Plug-in Mount 32 V dc, 264V ac
