Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 24V Control
- RS Stock No.:
- 266-2742
- Mfr. Part No.:
- G3NA-250B-UTU AC100-240
- Manufacturer:
- Omron
Subtotal (1 unit)*
€111.14
(exc. VAT)
€136.70
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.14 |
*price indicative
- RS Stock No.:
- 266-2742
- Mfr. Part No.:
- G3NA-250B-UTU AC100-240
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 24V | |
| Minimum Control Voltage | 5V | |
| Series | G3NA-250B-UTU 100-240VAC | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | On-Off Control | |
| On State Resistance | 100mΩ | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | UL, CSA, EN/IEC 60335, IEC 60715, TÜV | |
| Width | 43mm | |
| Height | 58mm | |
| Off State Leakage Current | 10mA | |
| Output Type | Photocoupler | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 24V | ||
Minimum Control Voltage 5V | ||
Series G3NA-250B-UTU 100-240VAC | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -30°C | ||
Switching Function On-Off Control | ||
On State Resistance 100mΩ | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals UL, CSA, EN/IEC 60335, IEC 60715, TÜV | ||
Width 43mm | ||
Height 58mm | ||
Off State Leakage Current 10mA | ||
Output Type Photocoupler | ||
- COO (Country of Origin):
- CN
Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay, 50A Maximum Load Current, 240V Maximum Load Voltage - G3NA-250B-UTU 100-240VAC
This solid-state relay provides reliable on-off control for AC loads in industrial automation and electrical systems. It accepts a low-voltage control signal and switches alternating current without mechanical contacts, enabling silent operation and reduced wear. The unit is intended for surface mounting in control panels and machinery where high-current switching and a Compact footprint are required.
Features and Benefits:
• Supports 50 A load current for high-current AC switching
• Operates up to 240V AC enabling broad supply compatibility
• Accepts 5 V-24V control for flexible input interfacing
• Low off-state leakage of 5 mA or 10 mA reduces standby dissipation
• On-state resistance around 100 mΩ minimises conduction losses
• Rated for use between -30 °C and 80 °C for varied environments
• Operates up to 240V AC enabling broad supply compatibility
• Accepts 5 V-24V control for flexible input interfacing
• Low off-state leakage of 5 mA or 10 mA reduces standby dissipation
• On-state resistance around 100 mΩ minimises conduction losses
• Rated for use between -30 °C and 80 °C for varied environments
Applications
• Suitable for controlling industrial heaters and ovens
• Ideal for motor controller auxiliary circuits
• Used with lighting banks in large installations
• Can be used for AC distribution switching in panels
• Ideal for motor controller auxiliary circuits
• Used with lighting banks in large installations
• Can be used for AC distribution switching in panels
What Terminal style is provided for electrical connections?
Screw-type terminals are used for the output and control connections to allow secure cable fastening.
How is the unit mounted in a control enclosure?
It is designed for surface mounting, enabling attachment to flat-panel or DIN-compatible surfaces.
What switching configuration does it implement?
It employs a single-pole single-throw normally open arrangement for simple on-off control.
Which standards and approvals apply to its construction?
The component conforms to multiple safety and installation standards including UL, CSA, EN/IEC 60335, IEC 60715 and TÜV.
Related links
- Omron G3NA-275B-UTU-2 100-240VAC Series Solid State Relay Surface Mount 24V Control
- Omron G3NA Series Solid State Relay Screw Mount, 264 V Load
- Omron G3NA-290B-UTU-2 5-24VDC Series Solid State Relay Surface Mount 24V Control
- Omron G3NA Series Solid State Relay Surface Mount 24V dc Control
- Omron G3NA Series Solid State Relay Surface Mount 24V ac Control
- Omron G3NA-410B-UTU 5-24VDC Series Solid State Relay Surface Mount 24V Control
- Omron G3NA Series Solid State Relay DIN Rail Mount 24V Control
- Omron G3NA Series Solid State Relay Chassis Mount 24V Control
