Crydom PCV Series Solid State Relay, 40 A Load, PCB Mount, 240 V ac Load, 10V dc Control
- RS Stock No.:
- 218-1892
- Mfr. Part No.:
- 10PCV2440
- Manufacturer:
- Crydom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€190.94
(exc. VAT)
€234.86
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
- Plus 10 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €190.94 |
| 5 - 9 | €181.39 |
| 10 - 24 | €171.85 |
| 25 - 49 | €162.30 |
| 50 + | €152.75 |
*price indicative
- RS Stock No.:
- 218-1892
- Mfr. Part No.:
- 10PCV2440
- Manufacturer:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 100V ac | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 2V dc | |
| Series | PCV | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Crossing | |
| Maximum Operating Temperature | 80°C | |
| Width | 1.7in | |
| Standards/Approvals | LR81689-73, E116950 | |
| Height | 22.9mm | |
| Length | 45.7mm | |
| Off State Leakage Current | 20mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type PCB | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 100V ac | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 2V dc | ||
Series PCV | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Crossing | ||
Maximum Operating Temperature 80°C | ||
Width 1.7in | ||
Standards/Approvals LR81689-73, E116950 | ||
Height 22.9mm | ||
Length 45.7mm | ||
Off State Leakage Current 20mA | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, SCR Output, 8ms Turn-On Time - PCV Series - 10PCV2440
Take your switching to the next level with this solid-state relay from Sensata | Crydom. As it has no moving parts, there's no need to worry about wear and tear. A load current of 40A means this relay is just the thing for use in heavy-duty applications. Its wide operating temperature range of -30°C to +80°C means it can handle the heat in harsh environments. You can use this SSR in applications ranging from light dimming to conveyor belt and heating controls.
Features & Benefits
• Light weight of 100g to place minimal strain on your setup
• Thermally conductive epoxy encapsulation for protection against heat build-up
• Wide operating voltage range of 100 to 240V AC for compatibility with low-voltage systems
• Compact dimensions of 45.7 (L) x 23 (W) x 58.4mm (H) for installation in tight spaces
How does an SSR work?
An SSR like this one uses semiconductor switching elements, such as thyristors, triacs, diodes and transistors, to control on/off signals, currents or voltages. This means they're more reliable and last longer than electromechanical relays.
Related links
- Crydom PCV Series Solid State Relay Panel Mount Mount 10V dc Control
- Crydom PCV Series Solid State Relay Panel Mount 10V dc Control
- Finder 34 Series Solid State Relay PCB Mount 10V dc Control
- Celduc SG5-SWG5 Series Solid State Relay DIN Rail Mount 10V dc Control
- i-Autoc KRA Series Solid State Relay Panel Mount 10V dc Control
- Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
