Infineon PVT312 Series Solid State Relay, 320 A Load, Surface Mount, 250 V Load

Subtotal (1 reel of 750 units)*

€2,430.00

(exc. VAT)

€2,992.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
750 +€3.24€2,430.00

*price indicative

RS Stock No.:
218-6324
Mfr. Part No.:
PVT312LS-TPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

320A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

250V

Minimum Load Voltage

0mV

Series

PVT312

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

No zero cross

On State Resistance

3Ω

Package Type

DIP-6

Maximum Operating Temperature

85°C

Standards/Approvals

UL recognised and BABT certified

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

1pF

The Infineon photovoltaic relay single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It is mainly used in ground start, dial out relay and general switching.

Solid state reliability

Load current limiting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy