Infineon PVT322 Series Solid State Relay, 0.17 A Load, PCB Mount, 250 V Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6756
Mfr. Part No.:
PVT322PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Load Current

0.17 A

Mounting Type

PCB Mount

Maximum Load Voltage

250 V

Minimum Load Voltage

0 V

Switching Type

AC/DC

Number of Poles

2

Contact Configuration

DP-NO

Terminal Type

PCB Pin

Output Device

MOSFET

Package Style

PDIP

Load Voltage Range

0 → 250V

Maximum Turn On Time

3ms

Series

PVT322

Dimensions

9.39 x 6.47 x 3.42mm

Length

9.4mm

Off State Leakage Current

1 μA

Height

3.4mm

Capacitance

1pF

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Depth

6.5mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy