Phoenix Contact PLC-OPT- 48DC/ 48DC/100 Solid State Relay, Control:48V dc DIN Rail Push-in
- RS Stock No.:
- 224-7557
- Mfr. Part No.:
- 2900353
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
€343.12
(exc. VAT)
€422.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €34.312 | €343.12 |
*price indicative
- RS Stock No.:
- 224-7557
- Mfr. Part No.:
- 2900353
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Control Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Control Voltage 48V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE, consisting of PLC-BPT.../21 Basic Terminal Block with push-in connection and plug-in miniature solid-state relay.
DIN rail NS 35/7,5
1 N/O contact
Input: 48 V DC
Output: 3 - 48 V DC/100 mA
