Aratas G3VM Series Solid State Relay, 700 mA Load, Surface Mount, 200 V Load, 1.8V Control

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 tube of 400 units)*

€4,301.60

(exc. VAT)

€5,290.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
400 - 400€10.754€4,301.60-
800 - 1200€10.613€4,245.201%
1600 - 2000€10.475€4,190.002%
2400 +€10.341€4,136.403%

*price indicative

RS Stock No.:
225-1603
Mfr. Part No.:
G3VM-201DR
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Maximum Load Current

700mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

200V

Minimum Load Voltage

0mV

Maximum Control Voltage

1.8V

Minimum Control Voltage

1.5V

Series

G3VM

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Height

3.65mm

Standards/Approvals

RoHS, UL

Width

4.58mm

Length

6.4mm

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

0.8pF

COO (Country of Origin):
JP
The Omron G3VM series MOSFET Relay are in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has load voltage of 200 V and continuous load current of 0.7 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.

Surface Mount

Ambient operating temperature -40 to +110 °C

Soldering temperature 260 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy