Aratas G3VM Series Solid State Relay, 3 A Load, Surface Mount, 60 V Load, 1.8V Control
- RS Stock No.:
- 225-1621
- Mfr. Part No.:
- G3VM-61DR1
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 400 units)*
€3,568.40
(exc. VAT)
€4,389.20
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
- Plus 400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 400 - 400 | €8.921 | €3,568.40 | - |
| 800 - 1200 | €8.804 | €3,521.60 | 1% |
| 1600 - 2000 | €8.689 | €3,475.60 | 2% |
| 2400 + | €8.578 | €3,431.20 | 3% |
*price indicative
- RS Stock No.:
- 225-1621
- Mfr. Part No.:
- G3VM-61DR1
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 3A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.8V | |
| Minimum Control Voltage | 1.5V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 3.65mm | |
| Width | 4.58mm | |
| Standards/Approvals | UL, RoHS | |
| Length | 6.4mm | |
| Output Type | MOSFET | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 3A | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.8V | ||
Minimum Control Voltage 1.5V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 3.65mm | ||
Width 4.58mm | ||
Standards/Approvals UL, RoHS | ||
Length 6.4mm | ||
Output Type MOSFET | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay are in DIP 4-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has load voltage of 60 V and continuous load current of 3 A maximum.It has wide range of application in semiconductor test equipment, test & measurement equipment, communication equipment and data loggers.
Surface Mount
Ambient operating temperature -40 to +110 °C
Ambient storage temperature −55 to +125 °C
Related links
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
