Aratas G3VM Series Solid State Relay, 4 A Load, PCB Mount, 60 V Load, 1.8V Control
- RS Stock No.:
- 225-1619
- Mfr. Part No.:
- G3VM-61BR2
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 400 more to save €54.40
View bulk pricing optionsSubtotal (1 tube of 200 units)*
€2,092.20
(exc. VAT)
€2,573.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 200 - 200 | €10.461 | €2,092.20 | - |
| 400 - 600 | €10.325 | €2,065.00 | €54.40 |
| 800 - 1000 | €10.189 | €2,037.80 | €217.60 |
| 1200 - 1400 | €10.063 | €2,012.60 | €477.60 |
| 1600 + | €9.927 | €1,985.40 | €854.40 |
*price indicative
- RS Stock No.:
- 225-1619
- Mfr. Part No.:
- G3VM-61BR2
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 4A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 1.8V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Package Type | DIP-6 | |
| Maximum Operating Temperature | 110°C | |
| Width | 6.4mm | |
| Height | 3.65mm | |
| Length | 7.12mm | |
| Standards/Approvals | RoHS, UL | |
| Capacitance | 640pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 4A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 1.8V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Package Type DIP-6 | ||
Maximum Operating Temperature 110°C | ||
Width 6.4mm | ||
Height 3.65mm | ||
Length 7.12mm | ||
Standards/Approvals RoHS, UL | ||
Capacitance 640pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay are in DIP 6-pin packages that achieve the low ON resistance and high switching capacity of a mechanical relay.It has wide range of application in communication equipment, test & measurement equipment, security equipment and industrial equipment.
Output type Mosfet
PCB mount
Load current rating 4 A
Related links
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
