Celduc SGT 2G Series Solid State Relay, 75 A Load, Panel Mount, 60 V ac Load, 280V ac/dc Control
- RS Stock No.:
- 226-0480
- Mfr. Part No.:
- SGT8879200
- Manufacturer:
- Celduc
Subtotal (1 unit)*
€232.54
(exc. VAT)
€286.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.54 |
*price indicative
- RS Stock No.:
- 226-0480
- Mfr. Part No.:
- SGT8879200
- Manufacturer:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 60V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | SGT 2G | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 85°C | |
| Width | 34.7mm | |
| Standards/Approvals | CE, EAC, RoHS, cURus | |
| Height | 76.5mm | |
| Length | 100mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 60V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series SGT 2G | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 85°C | ||
Width 34.7mm | ||
Standards/Approvals CE, EAC, RoHS, cURus | ||
Height 76.5mm | ||
Length 100mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Celduc Zero Cross Solid State Relay specially designed for most types of loads. Over voltage protection on output(VDR).Back to back Thyristor on output with TMS² technology for a long lifetime expectancy, RoHS void free process.
Direct copper bonding (DCB) technology
Control range: 12-30VDC
Green LED visualization of the inputs 90-280 VAC/DC
Designed in conformity with IEC/ EN60947-4-2 and IEC/ EN60947-4-2
Built in IP20 protection with flaps
Related links
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V ac/dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 255V Control
- Celduc SGT 2G Series Solid State Relay DIN Rail Mount 255V Control
- Crydom DR67 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
